TE Connectivity RD10A14-12-P6CS051/1 technical specifications.
| Color | Green |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Series | RD1 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity RD10A14-12-P6CS051/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.