TE Connectivity RD10A24-51-P9CS051/1 technical specifications.
| Color | Green |
| Mount | Panel, Flanges |
| Number of Positions | 51 |
| Packaging | Bulk |
| Series | RD1 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RD10A24-51-P9CS051/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.