
TE Connectivity RD16A18-23-S7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 32.79 |
| Product Diameter (mm) | 34.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RD16A18-23-S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.