TE Connectivity RF0785-000 technical specifications.
| Package/Case | Radial |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PolySwitch® |
| Time to Trip | 1.4s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF0785-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.