TE Connectivity RF1534-000 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Height | 1.3mm |
| Hold Current | 9A |
| Lead Free | Not Applicable |
| Length | 47.6mm |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 16.7A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1534-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.