TE Connectivity RF1866-000 technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Package Quantity | 2500 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | GT |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1866-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.