TE Connectivity RF1867-000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1867-000 to view detailed technical specifications.
No datasheet is available for this part.