TE Connectivity RF1950-000 technical specifications.
| Approvals | UL |
| Body Material | Epoxy |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | 2410 |
| Current Rating | 6.3A |
| DC Cold Resistance | 10mR |
| Depth | 2.64mm |
| ELV | Compliant |
| Fuse Current | 6.3A |
| Height | 0.085inch |
| Length | 6.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2410 |
| Terminal Material | Copper |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1950-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.