TE Connectivity RF1954-000 technical specifications.
| Approvals | UL |
| Body Material | Epoxy |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | 2410 |
| Current Rating | 12A |
| DC Cold Resistance | 5.3mR |
| Depth | 2.64mm |
| ELV | Compliant |
| Height | 2.36mm |
| Length | 6.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SFV |
| Terminal Material | Copper |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1954-000 to view detailed technical specifications.
No datasheet is available for this part.