TE Connectivity RF1989-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ELV | Compliant |
| Height | 1.8mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (DC) | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Terminal Material | Tin |
| Time to Trip | 1.5s |
| Trip Current | 4A |
| Voltage Rating | 6V |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1989-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.