
TE Connectivity RF2041-000 technical specifications.
| Approvals | UL |
| Depth | 3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GTCS23 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2041-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.