TE Connectivity RF2046-000 technical specifications.
| ELV | Compliant |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Series | GTCS35 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2046-000 to view detailed technical specifications.
No datasheet is available for this part.