
TE Connectivity RF2139-000 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 2.7mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2139-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
