The RF2727-000 from TE Connectivity is a 30V rated component with a maximum current rating of 100A and a power dissipation of 4.2W. It is available in a radial package and is compliant with ELV regulations. The component is lead free and RoHS compliant, with approvals from UL, CSA, and TUV. It is not radiation hardened and has a trip current of 18A with a time to trip of 20 seconds.
TE Connectivity RF2727-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 20s |
| Trip Current | 18A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2727-000 to view detailed technical specifications.
No datasheet is available for this part.