
TE Connectivity RF2736-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 29mm |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Thickness | 3mm |
| Time to Trip | 20s |
| Trip Current | 18A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2736-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
