The RF2926-000 from TE Connectivity is a power switch with a maximum voltage rating of 15V DC and a maximum current rating of 40A. It is compliant with ELV and RoHS regulations. The component is packaged in a SMD/SMT package and is available on tape and reel. It has a power dissipation of 500mW and a hold current of 50mA. The device is approved by UL and CSA, and is not radiation hardened.
TE Connectivity RF2926-000 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 50mA |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2926-000 to view detailed technical specifications.
No datasheet is available for this part.