TE Connectivity RF2949-000 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2949-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.