
TE Connectivity RF3639-000 technical specifications.
| Package/Case | Axial |
| Diameter | 6.2mm |
| Length | 4.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| Series | GTCX26 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RF3639-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.