TE Connectivity RGEF400K-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF400K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.