TE Connectivity RGEF500 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 14.3mm |
| Body Length | 10.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 14.3mm |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RGEF |
| Size | 14.3mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.4mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.