TE Connectivity RGEF900-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 9A |
| ELV | Compliant |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5.5s |
| Trip Current | 15.3A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.