TE Connectivity RHE1000 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 26.5mm |
| Hold Current | 10A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 9s |
| Trip Current | 18.5A |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RHE1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.