TE Connectivity RHW-33/8-206/ADH-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity RHW-33/8-206/ADH-0 to view detailed technical specifications.
No datasheet is available for this part.