TE Connectivity RHW-70/21-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 70mm |
| Lead Free | Not Applicable |
| Length | 1200mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | RHW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHW-70/21-1200/ADH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.