
TE Connectivity RJ11-4L-B technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Direction | Down |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | L |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ11-4L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
