
Right-angle, through-hole modular connector featuring 6 positions and 6 loaded contacts. This female connector offers 8 poles with a 2.54mm pitch and is constructed with bronze contacts plated in gold. The black housing is RoHS compliant and lead-free, designed for single-port, unshielded applications.
TE Connectivity RJ11-6N-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Direction | Down |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mode | Singlemode |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ11-6N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
