
TE Connectivity RJ458LC2S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Height | 20.8mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | L |
| Shielding | Shielded |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ458LC2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.