
TE Connectivity RM78702 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 2 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PC Pin |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM78702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
