The RMK-UNCUT-A4 is a computer-printable, epoxy-coated wire marker sheet designed for industrial labeling. It consists of a continuous A4-sized (210mm x 297mm) sheet made from durable white polyester, suitable for indoor environments. It is often supplied in packs of 50 sheets for high-volume marking applications and is compatible with various thermal or dot-matrix printing systems.
Checking distributor stock and pricing after the page loads.
| Material | Polyester (PET) |
| Color | White |
| Label Type | Continuous / Uncut |
| Sheet Size | A4 (210mm x 297mm) |
| Operating Environment | Indoor |
| Moisture Sensitivity Level | 1 (Unlimited)MSL |
| RoHS | Compliant |
| REACH | Unaffected |