TE Connectivity RMK6-8.5 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | RMK-6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMK6-8.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.