TE Connectivity RMK6-WM technical specifications.
| Body Material | PET, Polyester, Epoxy, FILM |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RMK-6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMK6-WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.