
Heat shrink tubing, constructed from polyolefin, offers a 38.1mm inside diameter and a 135°C maximum operating temperature. This black, thin-wall tubing operates effectively between -55°C and 135°C. Supplied on a spool, it comes in a 1-foot length with a package quantity of 125 units. The material is ELV compliant but not halogen-free.
TE Connectivity RNF-100-1-1/2-BK-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 38.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Spool |
| Series | RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-1/2-BK-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.