TE Connectivity RNF-100-1-1/2WHSTK-CS5321 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | White |
| Shrink Wall Type | Single |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity RNF-100-1-1/2WHSTK-CS5321 to view detailed technical specifications.
No datasheet is available for this part.