TE Connectivity RNF-100-1-GY-SP technical specifications.
| Color | Grey |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-GY-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.