TE Connectivity RNF-100-3/16-YO-SP-CS7554 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/16-YO-SP-CS7554 to view detailed technical specifications.
No datasheet is available for this part.