TE Connectivity RNF-100-3/4-RD-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Red |
| Inside Diameter | 19.1mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-3/4-RD-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.