TE Connectivity RNF-100-4-BK-SP-CS5529 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-4-BK-SP-CS5529 to view detailed technical specifications.
No datasheet is available for this part.