TE Connectivity RNF-150-1/4-0-2IN technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-150 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RNF-150-1/4-0-2IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.