TE Connectivity RNF-150-3/16-9-SP technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit RNF-150 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RNF-150-3/16-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.