TE Connectivity RNF-3000-18/6-X-SP technical specifications.
| Color | Clear |
| Inside Diameter | 18mm |
| Length | 0.033inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | 3.28' (1.00m) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-18/6-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.