TE Connectivity RNF-3000-39/13-X-SP technical specifications.
| Color | Clear |
| Inside Diameter | 39mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-39/13-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.