TE Connectivity ROV07-361K technical specifications.
| Capacitance | 117pF |
| Clamping Voltage | 595V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 26J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 360V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-361K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.