TE Connectivity ROV14-391K technical specifications.
| Capacitance | 458pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 120J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.