TE Connectivity ROV20-180M-S technical specifications.
| Capacitance | 27.1nF |
| Package/Case | Metal |
| Clamping Voltage | 36V |
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Mount | Radial |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | 20 mm Standard |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-180M-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.