
The TE Connectivity RP3SL005 is a single-pole single-throw relay with a 5V DC coil voltage and a maximum operating temperature range of -40°C to 70°C. It has a maximum current rating of 25A and a maximum voltage rating of 400V AC. The relay is lead-free and RoHS compliant, and is mounted through a hole. It has a coil resistance of 54 ohms and a coil current of 92.26mA.
TE Connectivity RP3SL005 technical specifications.
| Coil Current | 92.26mA |
| Coil Resistance | 54R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP3SL005 to view detailed technical specifications.
No datasheet is available for this part.