TE Connectivity RPPM-8/2-X-SP technical specifications.
| Color | Clear |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | RPPM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPPM-8/2-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.