TE Connectivity RPS-16-10/2.0-S1-4 technical specifications.
| Length | 50.8mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | RPS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPS-16-10/2.0-S1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.