
TE Connectivity RPS-18-12/2.0-9 technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Length | 2inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | RPS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPS-18-12/2.0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.