TE Connectivity RPS-1K-1-400/2.0-S1-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RPS |
| Wire/Cable Diameter | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity RPS-1K-1-400/2.0-S1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.