
TE Connectivity RPS-1K-10-2/2.0-S3-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | RPS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPS-1K-10-2/2.0-S3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.